
General purpose aluminum enclosure, 7.874" L x 9.055" W x 4.39" H, with a durable grey finish. Constructed from 0.08" thick aluminum for robust protection. Features IP66 rating for dust and water resistance. Designed for box mounting with a substantial weight of 5.4lb.
Hammond 1590Z231GY technical specifications.
| Package/Case | 200 |
| Color | Grey |
| Height | 4.39inch |
| Length | 7.874inch |
| Material | Aluminium, Metal |
| Mount | Box |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP66 |
| Reach SVHC Compliant | No |
| Series | 1590Z |
| Thickness | 0.08inch |
| Weight | 5.4lb |
| Width | 9.055inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1590Z231GY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.