
Diecast aluminum instrument enclosure, black finish, featuring watertight IP66 and IP65 ratings. Dimensions are 121 mm (height) x 235 mm (width) x 335 mm (length), with a wall thickness of 0.169 inches. Designed for wall mounting, this robust enclosure weighs 4.9 lbs and is constructed from durable metal.
Hammond 1590Z235BK technical specifications.
| Color | Black |
| Height | 4.341inch |
| Length | 13.071inch |
| Material | Aluminium, Metal |
| Mount | Wall |
| Package Quantity | 1 |
| Packaging | Bag |
| Ratings | IP66, IP65 |
| Reach SVHC Compliant | No |
| Series | 1590Z |
| Thickness | 0.169inch |
| Weight | 4.9lb |
| Width | 9.134inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1590Z235BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
