Diecast aluminum instrument enclosure, grey, featuring a watertight, thick-wall design. Dimensions are 110.25 mm height, 232 mm width, and 332 mm length. Offers IP66 and IP65 ratings for environmental protection. External mounting capability with a 0.169-inch wall thickness.
Hammond 1590Z235GY technical specifications.
| Package/Case | Aluminum |
| Color | Grey |
| Height | 4.341inch |
| Length | 13.071inch |
| Material | Aluminium, Metal |
| Mount | External |
| Package Quantity | 1 |
| Packaging | Bag |
| Ratings | IP66, IP65 |
| Reach SVHC Compliant | No |
| Series | 1590Z |
| Thickness | 0.169inch |
| Weight | 4.9lb |
| Width | 9.134inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1590Z235GY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
