Hammond 1590ZGRP121 technical specifications.
| Approvals | UL |
| Body Material | Glass, Polyester |
| Package/Case | 120 |
| Color | Grey |
| Height | 3.571inch |
| Length | 4.724inch |
| Material | Plastic, Fiberglass, Polyester |
| Mount | Box |
| Package Quantity | 1 |
| Ratings | IP66, IP65 |
| Reach SVHC Compliant | No |
| Series | 1590ZGRP |
| Thickness | 0.184inch |
| Weight | 1.6lb |
| Width | 4.803inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1590ZGRP121 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.