Hammond 1590ZGRP161 technical specifications.
| Approvals | UL |
| Body Material | Glass, Polyester |
| Color | Grey |
| Height | 3.555inch |
| Length | 6.299inch |
| Material | Plastic, Fiberglass, Polyester |
| Mount | Box |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP66, IP65 |
| Reach SVHC Compliant | No |
| Series | 1590ZGRP |
| Thickness | 0.214inch |
| Weight | 2.8lb |
| Width | 6.299inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1590ZGRP161 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.