Hammond 1590ZGRP161PL technical specifications.
| Color | Grey, Beige |
| Length | 5.61inch |
| Material | Steel, Metal, Polyester |
| Mount | Panel |
| Package Quantity | 1 |
| Ratings | IP66 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 1590ZGRP |
| Weight | 1.08lb |
| Width | 5.591inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1590ZGRP161PL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.