Hammond 1590ZGRP234 technical specifications.
| Package/Case | 120 |
| Color | Grey |
| Height | 4.734inch |
| Length | 10.039inch |
| Material | Plastic, Fiberglass, Polyester |
| Mount | Box |
| Package Quantity | 1 |
| Packaging | Bag |
| Ratings | IP66, IP65 |
| Reach SVHC Compliant | No |
| Series | 1590ZGRP |
| Thickness | 0.227inch |
| Weight | 3.8lb |
| Width | 9.874inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1590ZGRP234 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.