Hammond 1591AFLGY technical specifications.
| Body Material | ABS |
| Package/Case | 100 |
| Color | Grey |
| Flammability Rating | UL94 V-0 |
| Height | 0.977inch |
| Length | 3.937inch |
| Material | Plastic, ABS, ACRYLONITRILE BUTADIENE STYRENE |
| Mount | Flanges |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP54 |
| Reach SVHC Compliant | No |
| Series | 1591FL |
| Thickness | 0.079inch |
| Weight | 0.119lb |
| Width | 1.969inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1591AFLGY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.