
General purpose enclosure, black ABS plastic construction, featuring a UL94 V-0 flammability rating and IP54 ingress protection. This wall-mountable housing measures 121.44mm in length, 2.6 inches in width, and 40mm in height. Designed for external mounting, it is lead-free and made from Acrylonitrile Butadiene Styrene.
Hammond 1591CBK technical specifications.
| Body Material | ABS, Plastic |
| Package/Case | 120 |
| Color | Black |
| Flammability Rating | UL94 V-0 |
| Height | 40mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 121.44mm |
| Material | ABS, Plastic, ACRYLONITRILE BUTADIENE STYRENE |
| Mount | External |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP54 |
| Reach SVHC Compliant | No |
| Series | 1591 |
| Weight | 0.197lb |
| Width | 2.6inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1591CBK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
