Hammond 1591DF2GY technical specifications.
| Color | Grey |
| Flammability Rating | UL94 V-0 |
| Height | 50mm |
| Length | 150mm |
| Material | Plastic, ABS, ACRYLONITRILE BUTADIENE STYRENE |
| Mount | Flanges |
| Package Quantity | 1 |
| Packaging | Bag |
| Ratings | IP54 |
| Reach SVHC Compliant | No |
| Series | 1591F2 |
| Weight | 0.29lb |
| Width | 3.2inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1591DF2GY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.