Hammond 1591EC technical specifications.
| Color | Clear, Beige |
| Flammability Rating | UL94 V-0 |
| Height | 0.154inch |
| Length | 7.48inch |
| Material | Plastic, Polystyrene, PC, Polycarbonate |
| Package Quantity | 1 |
| Ratings | IP54 |
| Reach SVHC Compliant | No |
| Series | 1591 |
| Weight | 5oz |
| Width | 4.331inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1591EC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.