Hammond 1591ETRD technical specifications.
| Body Material | Polycarbonate |
| Color | Red, Clear |
| Flammability Rating | UL94 V-0 |
| Height | 61mm |
| Housing Color | Red |
| Length | 191mm |
| Material | PC, Polycarbonate, Plastic |
| Mount | Box |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP54 |
| Reach SVHC Compliant | No |
| Series | 1591T |
| Weight | 0.513lb |
| Width | 110mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1591ETRD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.