Hammond 1591F1BK-10 technical specifications.
| Color | Black |
| Flammability Rating | UL94 V-0 |
| Height | 0.1inch |
| Length | 1inch |
| Material | Plastic, ABS |
| Mount | Flanges |
| Package Quantity | 1 |
| Packaging | Bag |
| Series | 1591 |
| Weight | 4.585615oz |
| Width | 2.2inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1591F1BK-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.