Hammond 1591FHBK technical specifications.
| Color | Black |
| Flammability Rating | UL94 V-0 |
| Height | 3mm |
| Length | 191mm |
| Material | Plastic, ABS |
| Mount | Flanges |
| Package Quantity | 1 |
| Packaging | Bag |
| Ratings | IP54 |
| Reach SVHC Compliant | No |
| Series | 1591 |
| Weight | 3.527396oz |
| Width | 67mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1591FHBK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.