Hammond 1591GFSBK technical specifications.
| Color | Black |
| Flammability Rating | UL94 V-0 |
| Material | Plastic, Polystyrene, ABS |
| Mount | Box |
| Ratings | IP54 |
| Series | 1591FS |
| Weight | 0.231lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1591GFSBK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.