Hammond 1591GGY technical specifications.
| Body Material | ABS, Plastic |
| Color | Grey |
| Flammability Rating | UL94 V-0 |
| Height | 34mm |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 121mm |
| Material | ABS, Plastic, ACRYLONITRILE BUTADIENE STYRENE |
| Mount | External |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP54 |
| Reach SVHC Compliant | No |
| Series | 1591 |
| Weight | 0.213lb |
| Width | 3.7inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1591GGY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.