
General purpose enclosure, black ABS plastic construction, featuring a UL94 V-0 flammability rating and IP54 ingress protection. Dimensions include 85mm length, 39mm height, and 2.2-inch width. This lead-free, box-mount enclosure is made from Acrylonitrile Butadiene Styrene.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hammond 1591LBK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | ABS, Plastic |
| Color | Black |
| Flammability Rating | UL94 V-0 |
| Height | 39mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 85mm |
| Material | ABS, Plastic, ACRYLONITRILE BUTADIENE STYRENE |
| Mount | Box |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP54 |
| Reach SVHC Compliant | No |
| Series | 1591 |
| Weight | 4.585615oz |
| Width | 2.2inch |
| RoHS | Not Compliant |
Download the complete datasheet for Hammond 1591LBK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
