Hammond 1591LF2BK technical specifications.
| Color | Black |
| Flammability Rating | UL94 V-0 |
| Height | 1.594inch |
| Housing Color | Black |
| Length | 3.336inch |
| Material | Plastic, ABS, ACRYLONITRILE BUTADIENE STYRENE |
| Mount | Flanges |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP54 |
| Reach SVHC Compliant | No |
| Series | 1591F2 |
| Thickness | 0.079inch |
| Weight | 0.159lb |
| Width | 2.205inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1591LF2BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.