Hammond 1591RUBK technical specifications.
| Color | Black |
| Features | General Purpose |
| Flammability Rating | UL94 V-0 |
| Height | 2.322inch |
| Length | 4.724inch |
| Material | Plastic, ABS |
| Mount | Box |
| Package Quantity | 1 |
| Ratings | IP54 |
| Series | 1591 |
| Thickness | 0.079inch |
| Weight | 0.363lb |
| Width | 4.724inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1591RUBK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.