Hammond 1591XXCSFLBK technical specifications.
| Body Depth | 66mm |
| Body Material | ABS |
| Color | Black |
| Flammability Rating | UL94 V-0 |
| Height | 1.644inch |
| Length | 4.781inch |
| Material | Plastic, ABS, ACRYLONITRILE BUTADIENE STYRENE |
| Mount | External |
| Package Quantity | 1 |
| Packaging | Bag |
| Ratings | IP54 |
| Reach SVHC Compliant | No |
| Series | 1591XXSFL |
| Thickness | 0.079inch |
| Weight | 0.15lb |
| Width | 2.636inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1591XXCSFLBK to view detailed technical specifications.
No datasheet is available for this part.