Hammond 1591XXCTBU technical specifications.
| Body Color | Blue |
| Color | Blue, Clear |
| Flammability Rating | UL94 V-0 |
| Height | 40mm |
| Length | 121mm |
| Material | ABS, Plastic, ACRYLONITRILE BUTADIENE STYRENE |
| Mount | External |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP54 |
| Reach SVHC Compliant | No |
| Series | 1591XXT |
| Weight | 5oz |
| Width | 2.6inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1591XXCTBU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.