Hammond 1591XXDFLBK technical specifications.
| Body Depth | 82mm |
| Body Material | ABS |
| Color | Black |
| Flammability Rating | UL94 V-0 |
| Height | 2.057inch |
| Housing Color | Black |
| Length | 6.001inch |
| Material | Plastic, ABS, ACRYLONITRILE BUTADIENE STYRENE |
| Mount | Box |
| Package Quantity | 1 |
| Packaging | Bag |
| Ratings | IP54 |
| Reach SVHC Compliant | No |
| Series | 1591XXFL |
| Thickness | 0.079inch |
| Weight | 0.26lb |
| Width | 3.245inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1591XXDFLBK to view detailed technical specifications.
No datasheet is available for this part.