Hammond 1591XXDGY technical specifications.
| Color | Grey |
| Flammability Rating | UL94 V-0 |
| Height | 51mm |
| Housing Color | Grey |
| Length | 152mm |
| Material | ABS, Plastic, ACRYLONITRILE BUTADIENE STYRENE |
| Mount | Box |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP54 |
| Reach SVHC Compliant | No |
| Series | 1591XX |
| Weight | 9.17123oz |
| Width | 3.2inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1591XXDGY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.