Hammond 1591XXEGY technical specifications.
| Body Depth | 113mm |
| Color | Grey |
| Flammability Rating | UL94 V-0 |
| Height | 62mm |
| Housing Color | Grey |
| Length | 193mm |
| Material | ABS, Plastic, ACRYLONITRILE BUTADIENE STYRENE |
| Mount | External |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP54 |
| Reach SVHC Compliant | No |
| Series | 1591XX |
| Weight | 1.058lb |
| Width | 4.4inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1591XXEGY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.