Hammond 1591XXETBU technical specifications.
| Color | Blue, Clear |
| Flammability Rating | UL94 V-0 |
| Height | 61mm |
| Length | 193mm |
| Material | ABS, Plastic, ACRYLONITRILE BUTADIENE STYRENE |
| Mount | Box |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP54 |
| Reach SVHC Compliant | No |
| Series | 1591XXT |
| Weight | 1.058lb |
| Width | 4.4inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1591XXETBU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.