Hammond 1591XXFSFLGY technical specifications.
| Color | Grey |
| Depth | 2.3inch |
| Flammability Rating | UL94 V-0 |
| Height | 2.5inch |
| Length | 8.701inch |
| Material | Plastic, ABS |
| Mount | Flanges |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP54 |
| Series | 1591XXSFL |
| Thickness | 0.124inch |
| Weight | 1.676lb |
| Width | 5.906inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1591XXFSFLGY to view detailed technical specifications.
No datasheet is available for this part.