Hammond 1591XXGFLGY technical specifications.
| Color | Grey |
| Flammability Rating | UL94 V-0 |
| Height | 1.496inch |
| Length | 4.821inch |
| Material | Plastic, ABS, ACRYLONITRILE BUTADIENE STYRENE |
| Mount | Box |
| Package Quantity | 1 |
| Packaging | Bag |
| Ratings | IP54 |
| Reach SVHC Compliant | No |
| Series | 1591XXFL |
| Thickness | 0.079inch |
| Weight | 0.48lb |
| Width | 3.776inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1591XXGFLGY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
