ABS plastic enclosure, 87mm length, 57mm depth, and 40mm height. Features a black housing color and IP54 rating. Constructed from ABS, plastic, and Acrylonitrile Butadiene Styrene, with a UL94 V-0 flammability rating.
Hammond 1591XXLBK technical specifications.
| Body Depth | 57mm |
| Body Material | ABS |
| Color | Black |
| Flammability Rating | UL94 V-0 |
| Height | 40mm |
| Housing Color | Black |
| Length | 87mm |
| Material | ABS, Plastic, ACRYLONITRILE BUTADIENE STYRENE |
| Mount | Box |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP54 |
| Reach SVHC Compliant | No |
| Series | 1591XX |
| Weight | 4.232875oz |
| Width | 2.2inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1591XXLBK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.