The ABS Plastic Enclosure is a general-purpose plastic box made from ACRYLONITRILE BUTADIENE STYRENE material with a black color and UL94 V-0 flammability rating. It has a height of 1.732 inches, a length of 4.43 inches, and a width of 3.332 inches, with a thickness of 0.079 inches and a weight of 0.23 pounds. The enclosure is rated for IP54 and is packaged individually in a bag.
Hammond 1591XXSSFLBK technical specifications.
| Body Material | ABS |
| Color | Black |
| Flammability Rating | UL94 V-0 |
| Height | 1.732inch |
| Length | 4.43inch |
| Material | Plastic, ABS, ACRYLONITRILE BUTADIENE STYRENE |
| Mount | Box |
| Package Quantity | 1 |
| Packaging | Bag |
| Ratings | IP54 |
| Reach SVHC Compliant | No |
| Series | 1591XXSFL |
| Thickness | 0.079inch |
| Weight | 0.23lb |
| Width | 3.332inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1591XXSSFLBK to view detailed technical specifications.
No datasheet is available for this part.