Hammond 1591XXTSBK technical specifications.
| Body Depth | 83mm |
| Color | Black |
| Flammability Rating | UL94 V-0 |
| Height | 2.392inch |
| Length | 4.853inch |
| Material | Plastic, ABS, ACRYLONITRILE BUTADIENE STYRENE |
| Mount | Box |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP54 |
| Reach SVHC Compliant | No |
| Series | 1591XXS |
| Thickness | 0.079inch |
| Weight | 7.760272oz |
| Width | 3.278inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1591XXTSBK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
