Hammond 1591Z6 technical specifications.
| Color | Black |
| Flammability Rating | UL94 V-0 |
| Height | 5mm |
| Lead Free | Lead Free |
| Length | 51mm |
| Material | ABS |
| Mount | Hardware |
| Package Quantity | 6 |
| Reach SVHC Compliant | No |
| Series | 1591 |
| Weight | 0.705479oz |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1591Z6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.