Hammond 1592ETM technical specifications.
| Flammability Rating | UL94 V-0 |
| Height | 1mm |
| Length | 76mm |
| Material | Plastic, ABS |
| Mount | Hardware |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | 1592 |
| Weight | 3.527396oz |
| Width | 76mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1592ETM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.