Hammond 1592ETSDGY technical specifications.
| Color | Grey |
| Flammability Rating | UL94 V-0 |
| Height | 1.378inch |
| Length | 9.232inch |
| Material | Plastic, ABS, ACRYLONITRILE BUTADIENE STYRENE |
| Mount | Box |
| Package Quantity | 1 |
| Series | 1592 |
| Weight | 1.102lb |
| Width | 5.118inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1592ETSDGY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
