Hammond 1593ATS50 technical specifications.
| Color | Silver |
| Flammability Rating | UL94 V-0 |
| Length | 6mm |
| Material | Plastic, ABS |
| Mount | Screw |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | 1593 |
| Weight | 1.763698oz |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1593ATS50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.