Hammond 1593DTBU technical specifications.
| Body Color | Blue |
| Color | Blue, Clear, Grey |
| Depth | 28mm |
| Flammability Rating | UL94 HB |
| Height | 1.016inch |
| Length | 4.488inch |
| Material | Plastic, ABS, ACRYLONITRILE BUTADIENE STYRENE |
| Mount | Box |
| Package Quantity | 1 |
| Packaging | Bag |
| Ratings | IP00 |
| Reach SVHC Compliant | No |
| Series | 1593 |
| Weight | 0.1lb |
| Width | 1.406inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1593DTBU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.