Hammond 1593HAMDOGTBU technical specifications.
| Body Material | ABS |
| Color | Blue, Clear |
| Flammability Rating | UL94 HB |
| Height | 30mm |
| Length | 3.75inch |
| Material | Plastic, ABS |
| Mount | Box |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | 1593HAM |
| Weight | 1.600016oz |
| Width | 3.1inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1593HAMDOGTBU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.