Hammond 1593HAMPIBK technical specifications.
| Color | Black |
| Flammability Rating | UL94 HB |
| Material | Plastic, ABS |
| Mount | Box |
| Reach SVHC Compliant | No |
| Series | 1593HAM |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1593HAMPIBK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
