
Hammond 1593HAMPICLR technical specifications.
| Color | Clear |
| Flammability Rating | UL94 HB |
| Material | Plastic, ABS |
| Mount | Box |
| Reach SVHC Compliant | No |
| Series | 1593HAM |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1593HAMPICLR to view detailed technical specifications.
No datasheet is available for this part.
