Hammond 1593HAMPITBU technical specifications.
| Color | Blue, Clear |
| Flammability Rating | UL94 HB |
| Material | Plastic, ABS |
| Mount | Box |
| Reach SVHC Compliant | No |
| Series | 1593HAM |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1593HAMPITBU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.