Hammond 1593HAMUNOGY technical specifications.
| Body Material | ABS |
| Color | Grey |
| Flammability Rating | UL94 HB |
| Height | 0.992inch |
| Length | 4.38inch |
| Material | Plastic, ABS |
| Mount | External |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | 1593HAM |
| Weight | 0.15lb |
| Width | 2.953inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1593HAMUNOGY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
