Hammond 1593MS100 technical specifications.
| Package/Case | 100 |
| Color | Natural |
| Material | ABS |
| Mount | Screw |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | 1593 |
| Weight | 5.291094oz |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1593MS100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.