
ABS plastic enclosure, black, 92mm length, 67mm width, and 28mm height. Features screw mounting and IP40 rating. Constructed from Acrylonitrile Butadiene Styrene, this UL94 HB flammability rated housing is designed for general use.
Hammond 1593PBK technical specifications.
| Body Material | Plastic, ABS |
| Color | Black |
| Flammability Rating | UL94 HB |
| Height | 28mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 92mm |
| Material | ABS, Plastic, ACRYLONITRILE BUTADIENE STYRENE |
| Mount | Screw |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| Series | 1593 |
| Weight | 0.131lb |
| Width | 2.6inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1593PBK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
