Hammond 1593PIR10 technical specifications.
| Color | Red |
| Lead Free | Lead Free |
| Material | Plastic, ABS |
| Mount | Panel |
| Package Quantity | 10 |
| Reach SVHC Compliant | No |
| Series | 1593 |
| Weight | 4.585615oz |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1593PIR10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.