Hammond 1593QBK technical specifications.
| Body Material | Plastic, ABS |
| Color | Black |
| Flammability Rating | UL94 HB |
| Height | 28mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 112mm |
| Material | ABS, Plastic, ACRYLONITRILE BUTADIENE STYRENE |
| Mount | Box |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| Series | 1593 |
| Weight | 0.156lb |
| Width | 2.6inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1593QBK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
