Hammond 1593QPCB technical specifications.
| Package/Case | Epoxy |
| Height | 2mm |
| Length | 68mm |
| Material | Glass, Epoxy |
| Mount | PCB |
| Package Quantity | 1 |
| Plating | Non-Plated |
| Series | 1593 |
| Weight | 3.527396oz |
| Width | 59mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1593QPCB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
