Hammond 1594AWBK technical specifications.
| Color | Black |
| Flammability Rating | UL94 V-0 |
| Height | 1.578inch |
| Length | 2.205inch |
| Material | Plastic, ABS, ACRYLONITRILE BUTADIENE STYRENE |
| Mount | Box |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, IP54, IP66 |
| Reach SVHC Compliant | No |
| Series | 1594W |
| Thickness | 0.13inch |
| Weight | 3.880136oz |
| Width | 2.205inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1594AWBK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
