Hammond 1594BBK technical specifications.
| Body Material | ABS, Plastic |
| Color | Black |
| Finish | Matte |
| Flammability Rating | UL94 V-0 |
| Height | 40.1mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 81mm |
| Material | ABS, Plastic, ACRYLONITRILE BUTADIENE STYRENE |
| Mount | External |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP54, IP00 |
| Reach SVHC Compliant | No |
| Series | 1594 |
| Shielding | Shielded |
| Weight | 0.169lb |
| Width | 2.2inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1594BBK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.