Hammond 1594DD5 technical specifications.
| Color | Grey, Black |
| Flammability Rating | UL94 V-0 |
| Material | Plastic, ABS |
| Mount | Hardware |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | 1594D |
| Weight | 2.138lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1594DD5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.