Hammond 1594EWGY technical specifications.
| Package/Case | 107 |
| Color | Grey |
| Flammability Rating | UL94 V-0 |
| Height | 2.555inch |
| Length | 6.575inch |
| Material | Plastic, ABS, ACRYLONITRILE BUTADIENE STYRENE |
| Mount | Box |
| Package Quantity | 1 |
| Ratings | IP65, IP66 |
| Reach SVHC Compliant | No |
| Series | 1594W |
| Thickness | 0.13inch |
| Weight | 0.58lb |
| Width | 4.213inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1594EWGY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.