Hammond 1594MS100 technical specifications.
| Package/Case | 100 |
| Color | Clear |
| Length | 18mm |
| Material | Steel |
| Mount | Screw |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | 1594 |
| Weight | 6.702053oz |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1594MS100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
